Filter Your Search
1 - 2 of 2 results
|
IB4809SH
XP Power
|
Check for Price | Obsolete | XP POWER LTD | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
IB4809S
XP Power
|
Check for Price | Yes | Active | NO | 9 V | 48 V | 111 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | LG-MAX; WD-MAX | 52.8 V | 43.2 V | 1 | 1 | 9.27 V | 8.73 V | INDUSTRIAL | 1 W | NO | R-XSMA-T5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5/7,.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | THROUGH-HOLE | 2.54 mm | SINGLE | 19.3 mm | 10.16 mm | 7.2 mm | XP POWER LTD | SIP-5 | compliant | EAR99 |