Filter Your Search
1 - 2 of 2 results
![]() |
IBM25EMPPC750LEBE3660
IBM
|
Check for Price | Obsolete | 32 | 366 MHz | 64 | 32 | 100 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | NO | YES | 2.1 V | 1.9 V | INDUSTRIAL | S-CBGA-B360 | Not Qualified | 85 °C | -40 °C | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | IBM MICROELECTRONICS | BGA | BGA, | 360 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
IBM25EMPPC750LEBE366
IBM
|
Check for Price | No | Contact Manufacturer | 32 | 366 MHz | YES | MICROPROCESSOR, RISC | CMOS | S-XBGA-B360 | Not Qualified | e0 | 360 | CERAMIC | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | IBM MICROELECTRONICS | BGA, BGA360,19X19,50 | unknown | 8542.31.00.01 |