Filter Your Search
1 - 2 of 2 results
|
IBM25PPC405GP-3EE266CZ
IBM
|
Check for Price | Obsolete | 32 | 266.66 MHz | 32 | 32 | 66.66 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B413 | Not Qualified | 85 °C | -40 °C | 413 | PLASTIC/EPOXY | BGA | BGA413,23X23,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.223 mm | 25 mm | 25 mm | IBM MICROELECTRONICS | BGA | BGA, BGA413,23X23,40 | 413 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
IBM25PPC405GP3EE266CZ
IBM
|
Check for Price | Obsolete | 32 | 266 MHz | 32 | 32 | 66.6 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B413 | Not Qualified | 85 °C | -40 °C | 413 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 25 mm | 25 mm | IBM MICROELECTRONICS | BGA | BGA, | 413 | unknown |