Filter Your Search
1 - 1 of 1 results
|
IBM25PPC440GX-3CB533C
IBM
|
Check for Price | Obsolete | 32 | 533 MHz | 64 | 64 | 83.33 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 2.2 A | 1.6 V | 1.4 V | INDUSTRIAL | S-CBGA-B552 | Not Qualified | 85 °C | -40 °C | 552 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA552,24X24,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.977 mm | 25 mm | 25 mm | IBM MICROELECTRONICS | BGA | BGA, BGA552,24X24,40 | 552 | unknown | 3A991.A.2 | 8542.31.00.01 |