Filter Your Search
1 - 3 of 3 results
|
ICB2FL02GXUMA2
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 15 V | 7.9 V | 17.5 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | R-PDSO-G19 | e3 | 3 | 19 | PLASTIC/EPOXY | SOP | SOP19/20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 7.6 mm | 12.8 mm | 2.65 mm | INFINEON TECHNOLOGIES AG | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20/19 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||
|
ICB2FL02GXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 7.9 V | 17.5 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | R-PDSO-G19 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 19 | PLASTIC/EPOXY | SOP | SOP19/20,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.6 mm | 12.8 mm | 2.65 mm | INFINEON TECHNOLOGIES AG | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20/19 | unknown | EAR99 | 8542.39.00.01 | SOIC | 20/19 | |||||||||||
|
ICB2FL02G
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 15 V | 10 V | 17.5 V | 1 | YES | YES | IT ALSO HAS VCC=10 to 18V at 125-degree centigrade | POWER SUPPLY SUPPORT CIRCUIT | 1 | OTHER | R-PDSO-G19 | Not Qualified | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 19 | PLASTIC/EPOXY | SOP | SOP19/20,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.6 mm | 12.8 mm | 2.65 mm | INFINEON TECHNOLOGIES AG | SOP-20/19 | compliant | EAR99 | 8542.39.00.01 | SOIC | 20/19 |