Filter Your Search
1 - 9 of 9 results
|
ICE2QR0665XKLA1
Infineon Technologies AG
|
$2.4726 | Yes | Yes | Active | 18 V | 26 V | 11.2 V | NO | SINGLE | 65 kHz | PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | BICMOS | R-PDIP-T8 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.385 mm | 4.8 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||
|
SP000895806
Infineon Technologies AG
|
Check for Price | Active | SWITCHING CONTROLLER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
SP000937328
Infineon Technologies AG
|
Check for Price | Active | SWITCHING CONTROLLER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
ICE2QR0665FKLA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 18 V | 26 V | 11.2 V | NO | SINGLE | 65 kHz | PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | BICMOS | R-PDIP-T8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.385 mm | 4.8 mm | INFINEON TECHNOLOGIES AG | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ICE2QR0665GXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Active | 18 V | 26 V | 11.2 V | YES | SINGLE | 65 kHz | ALSO HAS CONTROL TECHNIQUE OF RESONANT | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDSO-G12 | e4 | Not Qualified | 3 | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | SOP | SOP12/16,.24 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 4 mm | 10 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP, SOP12/16,.24 | 12 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ICE2QR0665ZXKLA1
Infineon Technologies AG
|
Check for Price | Yes | Active | 18 V | 26 V | 9.8 V | NO | SINGLE | 65 kHz | ALSO HAS CONTROL TECHNIQUE OF RESONANT | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDIP-T7 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.435 mm | 4.57 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, DIP7/8,.3 | 7 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||
|
ICE2QR0665
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 18 V | 26 V | 11.2 V | NO | SINGLE | 65 kHz | PWM CONTROL TECHNIQUE ALSO POSSIBLE | SWITCHING CONTROLLER | CURRENT-MODE | RESONANT CONTROL | 1 | BICMOS | R-PDIP-T8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.385 mm | 4.8 mm | INFINEON TECHNOLOGIES AG | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ICE2QR0665Z
Infineon Technologies AG
|
Check for Price | No | Yes | Active | 18 V | 26 V | 9.8 V | NO | SINGLE | 65 kHz | ALSO HAS CONTROL TECHNIQUE OF RESONANT | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDIP-T7 | e3 | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.435 mm | 4.57 mm | INFINEON TECHNOLOGIES AG | DIP | GREEN, PLASTIC, DIP-7 | 7 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||
|
ICE2QR0665G
Infineon Technologies AG
|
Check for Price | No | Yes | Active | 18 V | 26 V | 11.2 V | YES | SINGLE | 65 kHz | ALSO HAS CONTROL TECHNIQUE OF RESONANT | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDSO-G12 | e3 | Not Qualified | 3 | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | SOP | SOP12/16,.24 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4 mm | 10 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP-12 | 12 | compliant | EAR99 | 8542.39.00.01 | Infineon |