Filter Your Search
1 - 2 of 2 results
|
ICE3A5565I
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 21 V | 9 V | NO | SINGLE | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-XZIP-T6 | e3 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | ZIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 9.2 mm | 9.9 mm | 12.4 mm | ROCHESTER ELECTRONICS LLC | SFM | ROHS COMPLIANT, TO-220, 6 LEAD | 3 | unknown | ||||||
|
ICE3A5565I
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 15 V | 21 V | 9 V | NO | SINGLE | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-XZIP-T6 | e3 | Not Qualified | 6 | UNSPECIFIED | ZIP | ZIP6,.2,.1,100/50TB | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 9.2 mm | 9.9 mm | 12.4 mm | INFINEON TECHNOLOGIES AG | SFM | ZIP, ZIP6,.2,.1,100/50TB | 3 | compliant | EAR99 | 8542.39.00.01 |