Filter Your Search
1 - 2 of 2 results
|
ICE3AR0680JZXKLA1
Infineon Technologies AG
|
$2.7518 | Yes | Yes | Active | 17 V | 25 V | 11.2 V | NO | SINGLE | 113 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDIP-T7 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.385 mm | 4.8 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, | 7 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||
|
ICE3AR0680JZ
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 17 V | 25 V | 11.2 V | NO | SINGLE | 113 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDIP-T7 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.385 mm | 4.8 mm | INFINEON TECHNOLOGIES AG | DIP | GREEN, PLASTIC, DIP-7 | 7 | compliant | EAR99 | 8542.39.00.01 | Infineon |