Filter Your Search
1 - 8 of 8 results
|
ICE3B0365JFKLA1
Infineon Technologies AG
|
$0.7647 | Yes | Yes | Not Recommended | 18 V | 26 V | 10.3 V | 500 mA | NO | SINGLE | 76 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDIP-T8 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||
|
ICE3B0365J-T
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | SWITCHING REGULATOR | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
ICE3B0365JTXKLA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | SWITCHING REGULATOR | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
ICE3B0365JGXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 18 V | 26 V | 10.3 V | 500 mA | YES | SINGLE | 76 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDSO-G12 | e4 | Not Qualified | 3 | 12 | PLASTIC/EPOXY | SOP | SOP12/16,.24 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 4 mm | 10 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP, | 12 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ICE3B0365J
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 18 V | 26 V | 10.3 V | 500 mA | NO | SINGLE | 76 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDIP-T8 | e3 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | |||||||
|
ICE3B0365JXKLA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 18 V | 26 V | 10.3 V | 500 mA | NO | SINGLE | 76 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDIP-T8 | e3 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
ICE3B0365JG
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 18 V | 26 V | 10.3 V | 500 mA | YES | SINGLE | 76 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDSO-G12 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | SOP | SOP12/16,.24 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4 mm | 10 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP-16/12 | 12 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ICE3B0365J
Infineon Technologies AG
|
Check for Price | Yes | Yes | Not Recommended | 18 V | 26 V | 10.3 V | 500 mA | NO | SINGLE | 76 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDIP-T8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon |