Filter Your Search
1 - 2 of 2 results
|
ICF-318-T-O-TR
Samtec Inc
|
$1.8726 | Yes | Yes | Active | 18 | BERYLLIUM COPPER | 2.54 mm | 1 A | IC SOCKET | DIP18 | TIGER EYE | e3 | 125 °C | -55 °C | RECTANGLE | MATTE TIN OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | LIQUID CRYSTAL POLYMER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SURFACE MOUNT | 0.18 inch | 0.375 inch | 0.9 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
ICF-318-T-O
Samtec Inc
|
$2.1298 | Yes | Yes | Active | 18 | BERYLLIUM COPPER | 2.54 mm | 1 A | IC SOCKET | DIP18 | TIGER EYE CONTACT | 600VAC V | 5 GΩ | e3 | 125 °C | -55 °C | RECTANGLE | MATTE TIN OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | LIQUID CRYSTAL POLYMER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SURFACE MOUNT | 0.18 inch | 0.375 inch | 0.9 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |