Filter Your Search
1 - 1 of 1 results
|
ICF-320-S-I-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 20 | BERYLLIUM COPPER | 2.54 mm | 1 A | IC SOCKET | DIP20 | TIGER EYE | e3 | 125 °C | -55 °C | RECTANGLE | GOLD (30) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | LIQUID CRYSTAL POLYMER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SURFACE MOUNT | 0.18 inch | 0.375 inch | 1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |