Filter Your Search
1 - 7 of 7 results
|
ICL3207ECBZ-T
Renesas Electronics Corporation
|
$1.7408 | Yes | Obsolete | LINE TRANSCEIVER | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | SOICW | , | 24 | M24.3 | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | Renesas Electronics | |||||||||||||||||||||||||||||||||
|
ICL3207ECBZ
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC, SSOP | SOP, SOP24,.4 | 24, 24 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ICL3207ECBZ-T
Intersil Corporation
|
Check for Price | Transferred | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC, SSOP | SOP, SOP24,.4 | 24, 24 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ICL3207ECBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | LINE TRANSCEIVER | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | SOICW | , | 24 | M24.3 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||||||||||||||||||||||||
|
ICL3207ECB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 5 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC | PLASTIC, MS-013AD, SOIC-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ICL3207ECB
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 5 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC | PLASTIC, MS-013AD, SOIC-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ICL3207ECB
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G24 | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, MS-013AD, SOIC-24 | 24 | unknown | EAR99 | 8542.39.00.01 |