Filter Your Search
1 - 7 of 7 results
|
ICL3217IAZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | INTERSIL CORP | SOIC, SSOP | SSOP, SSOP24,.3 | 24, 24 | compliant | EAR99 | 8542.39.00.01 | |||
|
ICL3217IAZ-T
Renesas Electronics Corporation
|
Check for Price | Obsolete | LINE TRANSCEIVER | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
ICL3217IAZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | INTERSIL CORP | SOIC, SSOP | SSOP, SSOP24,.3 | 24, 24 | compliant | EAR99 | 8542.39.00.01 | |||
|
ICL3217IA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | SSOP | PLASTIC, MO-150AG, SSOP-24 | 24 | unknown | ||||||||
|
ICL3217IA-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | INTERSIL CORP | SSOP | PLASTIC, MO-150AG, SSOP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
ICL3217IAZ
Renesas Electronics Corporation
|
Check for Price | Obsolete | LINE TRANSCEIVER | RENESAS ELECTRONICS CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
ICL3217IA
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | INTERSIL CORP | SSOP | PLASTIC, MO-150AG, SSOP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 |