Filter Your Search
1 - 1 of 1 results
![]() |
ICL3221CV-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 1 | 10 V | 1.6 mA | 300 ns | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | TSSOP | PLASTIC, MO-153AB, TSSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |