Filter Your Search
1 - 5 of 5 results
|
ICL3238ECAZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1 mA | 1 mA | 5.5 V | 3.15 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | INTERSIL CORP | SSOP, TSSOP | SSOP, TSSOP28,.25 | 28, 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ICL3238ECAZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1 mA | 1 mA | 5.5 V | 3.15 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | INTERSIL CORP | SSOP, TSSOP | LEAD FREE, PLASTIC, MO-150AH, SSOP-28 | 28, 28 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ICL3238ECAZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 5.5 V | 3.15 V | YES | COMMERCIAL | R-PDSO-G28 | e3 | 3 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 2 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | SSOP | LEAD FREE, PLASTIC, MO-150AH, SSOP-28 | 28 | unknown | |||||||||||
|
ICL3238ECAZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | LINE TRANSCEIVER | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | SSOP | , | 28 | compliant | EAR99 | 8542.39.00.01 | M28.209 | Renesas Electronics | |||||||||||||||||||||||||||||||||
|
ICL3238ECAZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | LINE TRANSCEIVER | e3 | 3 | 260 | 30 | MATTE TIN | RENESAS ELECTRONICS CORP | SSOP | 28 | compliant | EAR99 | 8542.39.00.01 | M28.209 | Renesas Electronics |