Filter Your Search
1 - 3 of 3 results
|
ICL3238ECV-T
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1 mA | 1 mA | 5.5 V | 3.15 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | SSOP | TSSOP, TSSOP28,.25 | 28 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
ICL3238ECV
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 5.5 V | 3.15 V | YES | COMMERCIAL | R-PDSO-G28 | e0 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | SSOP | PLASTIC, TSSOP-28 | 28 | unknown | |||||||||
|
ICL3238ECV
Intersil Corporation
|
Check for Price | No | Obsolete | 3.3 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; TIA-232; V.24; V.28 | 3 | 10 V | 1 mA | 1 mA | 5.5 V | 3.15 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 9.7 mm | 1.2 mm | 4.4 mm | INTERSIL CORP | SSOP | PLASTIC, TSSOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 |