Filter Your Search
1 - 5 of 5 results
|
ICL7612DCBA-T
Intersil Corporation
|
Check for Price | No | Obsolete | 2 mV | 1.6 V/us | 400 pA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | -9 V | YES | 9 V | COMMERCIAL | 1400 | 4000 | R-PDSO-G8 | Not Qualified | e0 | 96 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | SOIC | 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
ICL7612DCBA-T
Harris Semiconductor
|
Check for Price | No | Transferred | 20 mV | 1.6 V/us | 400 pA | 2.5 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | -9 V | YES | 9 V | COMMERCIAL | 1400 | 10000 | R-PDSO-G8 | Not Qualified | e0 | 87 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
ICL7612DCBA-T
General Electric Solid State
|
Check for Price | No | Transferred | 20 mV | 1 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
ICL7612DCBA-T
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 20 mV | 0.016 V/us | 400 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 44 | R-PDSO-G8 | 96 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
ICL7612DCBA-T
Rochester Electronics LLC
|
Check for Price | No | Active | 20 mV | 1.6 V/us | 400 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 1400 | R-PDSO-G8 | COMMERCIAL | e0 | 87 dB | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |