Filter Your Search
1 - 2 of 2 results
![]() |
ICL7616DCSA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 20 mV | 0.016 V/us | 4 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | -9 V | YES | 9 V | COMMERCIAL | 44 | 4000 | R-PDSO-G8 | Not Qualified | e0 | 80 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | LEAD FREE, PLASTIC, SOP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||
![]() |
ICL7616DCSA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 20 mV | 0.016 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 44 | R-PDSO-G8 | e0 | 80 dB | NOT APPLICABLE | 70 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |