Filter Your Search
1 - 10 of 32 results
|
ICL7641ECPD+
Maxim Integrated Products
|
$4.4279 | Yes | Yes | Transferred | 25 mV | 0.016 V/us | 4 nA | 10 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | -9 V | 0.16 V/us | 9 V | COMMERCIAL | 44 | 5600 | R-PDIP-T14 | Not Qualified | e3 | 80 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | LEAD FREE, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
ICL7641ECWE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 25 mV | 1.6 V/us | 500 pA | 10 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | -9 V | 0.16 V/us | 9 V | COMMERCIAL | 1400 | 5600 | R-PDSO-G16 | Not Qualified | e3 | 87 dB | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
ICL7641ECPD+
Analog Devices Inc
|
Check for Price | Yes | Active | 25 mV | 0.016 V/us | 4 nA | 1 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | -9 V | 9 V | COMMERCIAL | 44 | 5600 | R-PDIP-T14 | Not Qualified | e3 | 91 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | ANALOG DEVICES INC | 14-PDIP-300_MIL | LEAD FREE, PLASTIC, DIP-14 | 14 | compliant | 14-PDIP-300_MIL | 1985-04-01 | Analog Devices | ||||||||
|
ICL7641EMJD/883C
General Electric Solid State
|
Check for Price | No | Obsolete | 25 mV | 1.6 V/us | 4 nA | 10 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | MILITARY | 1400 | 10000 | R-XDIP-T14 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
ICL7641ECJD
General Electric Solid State
|
Check for Price | No | Transferred | 25 mV | 4 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||
|
ICL7641EMJD
Harris Semiconductor
|
Check for Price | No | Obsolete | 25 mV | 2.5 mA | 4 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | 9 V | MILITARY | 2500 | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
ICL7641ECJD
Harris Semiconductor
|
Check for Price | No | Obsolete | 25 mV | 2.5 mA | 4 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | 9 V | COMMERCIAL | 4000 | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
ICL7641ECPD+
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 25 mV | 0.016 V/us | 4 nA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | -9 V | 9 V | COMMERCIAL | 44 | R-PDIP-T14 | 80 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, DIP-14 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||
|
ICL7641EMJD/B
General Electric Solid State
|
Check for Price | No | Obsolete | 25 mV | 1.6 V/us | 4 nA | 10 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | MILITARY | 1400 | 10000 | R-XDIP-T14 | Not Qualified | e0 | 96 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
ICL7641ECPD
Harris Semiconductor
|
Check for Price | No | Transferred | 25 mV | 1.6 V/us | 500 pA | 2.5 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | YES | -9 V | 9 V | COMMERCIAL | 1400 | 6300 | R-PDIP-T14 | Not Qualified | e0 | 87 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-14 | unknown | EAR99 | 8542.33.00.01 |