Filter Your Search
1 - 10 of 100 results
|
ICL7660SCPAZ
Intersil Corporation
|
$0.6900 | Yes | Transferred | 5 V | 12 V | 1.5 V | 20 mA | NO | DOUBLER INVERTER | 35 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.585 mm | 5.33 mm | INTERSIL CORP | PDIP, SOIC | ROHS COMPLIANT, PLASTIC, MS-001-BA, DIP-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
ICL7660SIBAZ
Intersil Corporation
|
$0.6900 | Transferred | 5 V | 12 V | 1.5 V | -1.5 V | -12 V | 20 mA | YES | DOUBLER INVERTER | 35 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | PDIP, SOIC | SOP, SOP8,.25 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ICL7660SCPA
Intersil Corporation
|
$0.6947 | No | Obsolete | 5 V | 12 V | 1.5 V | 20 mA | NO | DOUBLER INVERTER | 35 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.585 mm | 5.33 mm | INTERSIL CORP | PDIP, SOIC | PLASTIC, MS-001-BA, DIP-8 | 8, 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
ICL7660SIPA
Intersil Corporation
|
$0.6947 | No | Obsolete | 5 V | 12 V | 1.5 V | 20 mA | NO | DOUBLER INVERTER | 35 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.585 mm | 5.33 mm | INTERSIL CORP | PDIP, SOIC | PLASTIC, MS-001-BA, DIP-8 | 8, 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
ICL7660SCBA
Intersil Corporation
|
$0.6947 | No | Obsolete | 5 V | 12 V | 1.5 V | 20 mA | YES | DOUBLER INVERTER | 35 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | PDIP, SOIC | PLASTIC, MS-012-AA, SOIC-8 | 8, 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
ICL7660SIBA
Intersil Corporation
|
$0.6947 | No | Obsolete | 5 V | 12 V | 1.5 V | 20 mA | YES | DOUBLER INVERTER | 35 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | PDIP, SOIC | SOP, SOP8,.25 | 8, 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ICL7660SCBAZ
Intersil Corporation
|
$0.6947 | Transferred | 5 V | 12 V | 1.5 V | 20 mA | YES | DOUBLER INVERTER | 35 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | PDIP, SOIC | SOP, SOP8,.25 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
ICL7660SCBAZ-T
Intersil Corporation
|
$1.0473 | Yes | Transferred | 5 V | 12 V | 1.5 V | 20 mA | YES | DOUBLER INVERTER | 35 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | PDIP, SOIC | PLASTIC, MS-012-AA, SOIC-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ICL7660SIBAZ
Renesas Electronics Corporation
|
$1.0779 | Yes | Active | 5 V | 12 V | 1.5 V | 180 µA | YES | DOUBLER | 35 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | M8.15 | Renesas Electronics | ||||||||
|
ICL7660SCPAZ
Renesas Electronics Corporation
|
$1.1152 | Yes | Yes | Active | 5 V | -5 V | 12 V | 1.5 V | -1.5 V | -12 V | 180 µA | NO | DOUBLER INVERTER | 35 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDIP-T8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.585 mm | 5.33 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | E8.3 | Renesas Electronics |