Filter Your Search
1 - 9 of 9 results
|
ICL7660SCBA-T7
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 12 V | 1.5 V | YES | DOUBLER | 10 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ICL7660SCBA-T13
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 12 V | 1.5 V | YES | DOUBLER | 10 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ICL7660SCBA-T13
Intersil Corporation
|
Check for Price | Obsolete | SWITCHED CAPACITOR CONVERTER | INTERSIL CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
ICL7660SCBA-T
Integrated Device Technology Inc
|
Check for Price | Transferred | INTEGRATED DEVICE TECHNOLOGY INC | , | unknown | EAR99 | 8542.39.00.01 | 2020-06-12 | |||||||||||||||||||||||||||||||||||||||
|
ICL7660SCBA-T7
Intersil Corporation
|
Check for Price | Obsolete | SWITCHED CAPACITOR CONVERTER | INTERSIL CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
ICL7660SCBA-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 12 V | 1.5 V | YES | DOUBLER INVERTER | 35 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | INTERSIL CORP | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | PDIP, SOIC | 8, 8 | ||||||||
|
ICL7660SCBA-T
Harris Semiconductor
|
Check for Price | No | Transferred | 12 V | 1.5 V | 180 µA | YES | DOUBLER INVERTER | 17.5 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ICL7660SCBA-T
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 12 V | 1.5 V | YES | DOUBLER | OUTPUT VOLTAGE UP TO 22.8V | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | SOICN | 8 | M8.15 | Renesas Electronics | |||||||||
|
ICL7660SCBA-T
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 12 V | 1.5 V | YES | DOUBLER INVERTER | 17.5 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | COMMERCIAL | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 |