Filter Your Search
1 - 10 of 12 results
|
ICL8023MJE/883C
General Electric Solid State
|
Check for Price | No | Obsolete | 5 mV | 3 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | NO | NO | NO | YES | 18 V | MILITARY | 50000 | NO | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
ICL8023MJE
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 0.16 V/us | 32 nA | 3 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | NO | NO | -18 V | NO | YES | 18 V | MILITARY | 270 | 50000 | NO | R-GDIP-T16 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | |||||
|
ICL8023MJE
Intersil Corporation
|
Check for Price | No | Obsolete | 5 mV | 3 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | NO | NO | NO | YES | 18 V | MILITARY | 50000 | NO | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | DIP | 16 | |||||||||
|
ICL8023MJE/883B
General Electric Solid State
|
Check for Price | No | Transferred | 5 mV | 3 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | NO | NO | NO | YES | 18 V | MILITARY | 50000 | NO | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
ICL8023MJE/883B
Intersil Corporation
|
Check for Price | No | Obsolete | 5 mV | 3 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | NO | NO | NO | YES | 18 V | MILITARY | 50000 | NO | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | DIP | 16 | ||||||||
|
ICL8023MJE/88313
Harris Semiconductor
|
Check for Price | Obsolete | 5 mV | 0.16 V/us | 32 nA | 3 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | -18 V | 18 V | MILITARY | 270 | R-GDIP-T16 | Not Qualified | 80 dB | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
ICL8023MJE/883B
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 3 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | NO | NO | NO | YES | 18 V | MILITARY | 50000 | NO | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
ICL8023MJE/B
General Electric Solid State
|
Check for Price | No | Obsolete | 5 mV | 3 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | NO | NO | NO | YES | 18 V | MILITARY | 50000 | NO | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
ICL8023MJE/88313
Intersil Corporation
|
Check for Price | Obsolete | 5 mV | 0.16 V/us | 32 nA | 3 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | -18 V | 18 V | MILITARY | 270 | R-GDIP-T16 | Not Qualified | 80 dB | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.33.00.01 | DIP | 16 | |||||||||||||||||||
|
ICL8023MJE/C
General Electric Solid State
|
Check for Price | No | Obsolete | 5 mV | 3 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | NO | NO | NO | YES | 18 V | MILITARY | 50000 | NO | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP16,.3 | unknown | EAR99 | 8542.33.00.01 |