Filter Your Search
1 - 3 of 3 results
|
ICM7228AMJI883B
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | PARALLEL | CMOS | SEGMENT | 8-DIGIT | LED DISPLAY DRIVER | YES | 1 | NO | MILITARY | R-GDIP-T28 | MILITARY | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | |||||||||||||||||||
|
ICM7228AMJI883B
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 8 | STANDARD | TOTEM-POLE | PARALLEL | CMOS | SEGMENT | 8-DIGIT | LED DISPLAY DRIVER | COMMON-ANODE | YES | 1 | TRUE | NO | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP28,.6 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
ICM7228AMJI883B
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 8 | PARALLEL | CMOS | SEGMENT | 8-DIGIT | LED DISPLAY DRIVER | COMMON-ANODE | YES | 1 | 6 V | 4 V | NO | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.92 mm | 15.24 mm | INTERSIL CORP | CERDIP-28 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 28 |