Filter Your Search
1 - 1 of 1 results
|
ICM7555CN/01,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | NO | 500 kHz | PULSE | CMOS | 1 | 16 V | 3 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 9.5 mm | 4.2 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, MO-001, SC504-8, SOT97-1, DIP-8 | 8 | SOT97-1 | unknown | EAR99 | 8542.39.00.01 | NXP |