Filter Your Search
1 - 2 of 2 results
|
ICO-318-C-TT
Samtec Inc
|
Check for Price | Yes | Yes | Active | 18 | BERYLLIUM COPPER | IC SOCKET | ICO | DIP18 | LOW PROFILE | e3 | TIN OVER NICKEL (50) | TIN OVER NICKEL (50) | POLYESTER | SAMTEC INC | ROHS COMPLIANT | compliant | IC Socket | ||||||||||||||||||||
|
ICO-318-CTT
Samtec Inc
|
Check for Price | Yes | Yes | Active | 18 | BERYLLIUM COPPER | 2.54 mm | 1 A | IC SOCKET | DIP18 | LOW PROFILE | 1000VAC V | 5 GΩ | e3 | 105 °C | -65 °C | RECTANGLE | TIN OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | GLASS FILLED POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.05 inch | 0.395 inch | 0.895 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 |