Filter Your Search
1 - 2 of 2 results
|
ICS181M-01T
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 75 MHz | 75 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 50 mA | 5.5 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.150 INCH, SOIC-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
ICS181M-01T
Integrated Circuit Systems Inc
|
Check for Price | No | Transferred | 75 MHz | 75 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 50 mA | 5.5 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 0.150 INCH, SOIC-8 | unknown |