Filter Your Search
1 - 2 of 2 results
|
ICS1893CKILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | CMOS | 1 | 100 Gbps | INTERFACE CIRCUIT | 1 | 160 µA | INDUSTRIAL | S-PQCC-N56 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 1 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFN | HVQCCN, LCC56,.31SQ,20 | 56 | MLF | compliant | EAR99 | 8542.39.00.01 | ||
|
ICS1893CKILF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | CMOS | 1 | 100 Gbps | INTERFACE CIRCUIT | 1 | 160 µA | INDUSTRIAL | S-PQCC-N56 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 1 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFN | HVQCCN, LCC56,.31SQ,20 | 56 | MLF | compliant | EAR99 | 8542.39.00.01 |