Filter Your Search
1 - 4 of 4 results
|
ICS2304NZG-1LF
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 3.8 ns | 3.8 ns | 1 | YES | TSSOP | 3-STATE | 2304 | LOW SKEW CLOCK DRIVER | 140 MHz | STANDARD | 24 mA | 4 | 100 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP8,.25 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ICS2304NZG-1LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 3.8 ns | 3.8 ns | 1 | YES | TSSOP | 3-STATE | 2304 | LOW SKEW CLOCK DRIVER | 140 MHz | STANDARD | 24 mA | 4 | 100 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 8 | ||
|
ICS2304NZG-1LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 3.8 ns | 3.8 ns | 1 | YES | TSSOP | 3-STATE | 2304 | LOW SKEW CLOCK DRIVER | 140 MHz | STANDARD | 24 mA | 4 | 100 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | INTEGRATED DEVICE TECHNOLOGY INC | 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 8 | ||
|
ICS2304NZG-1LFT
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 3.8 ns | 3.8 ns | 1 | YES | TSSOP | 3-STATE | 2304 | LOW SKEW CLOCK DRIVER | 140 MHz | STANDARD | 24 mA | 4 | 100 ps | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | RENESAS ELECTRONICS CORP | TSSOP, TSSOP8,.25 | compliant | EAR99 | 8542.39.00.01 |