Parametric results for: ICS7152AMI-11T under Clock Generators

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ics7152ami11t
Select parts from the table below to compare.
Compare
Compare
ICS7152AMI-11T
Integrated Device Technology Inc
Check for Price No No Transferred 67 MHz 67 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 14 mA 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.150 INCH, SOIC-8 8 not_compliant EAR99 8542.39.00.01
ICS7152AMI-11T
API Technologies Corp
Check for Price Obsolete 67 MHz 67 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm API TECHNOLOGIES CORP 0.150 INCH, SOIC-8 unknown EAR99 8542.39.00.01
ICS7152AMI-11T
Integrated Circuit Systems Inc
Check for Price No Transferred 67 MHz 67 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 14 mA 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED CIRCUIT SYSTEMS INC 0.150 INCH, SOIC-8 unknown
ICS7152AMI-11T
Spectrum Microwave
Check for Price Transferred 67 MHz 67 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICRO NETWORKS CORP SOIC 0.150 INCH, SOIC-8 8 unknown EAR99 8542.39.00.01