Filter Your Search
1 - 2 of 2 results
|
ICS83940DYIT
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.5 V | 3.8 ns | 1 | YES | LQFP | 83940 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | DIFFERENTIAL MUX | 18 | 200 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | 32 | compliant | 8542.39.00.01 | ||
|
ICS83940DYI-T
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 2.5 V | 3.8 ns | 1 | YES | LQFP | LOW SKEW CLOCK DRIVER | ALSO OPERATES WITH 3.3V SUPPLY | DIFFERENTIAL MUX | 18 | 200 ps | 2.625 V | 2.375 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED CIRCUIT SYSTEMS INC | QFP | LQFP, | 32 | unknown | 8542.39.00.01 |