Filter Your Search
1 - 2 of 2 results
|
ICS8431AM-21LFT
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 25 MHz | 350 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 155 mA | 3.465 V | 3.135 V | OTHER | R-PDSO-G28 | Not Qualified | e3 | 85 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 18.05 mm | INTEGRATED CIRCUIT SYSTEMS INC | 7.50 X 18.05 MM, 2.25 MM HEIGHT, LEAD FREE, MS-013, MO-119, SOIC-28 | unknown | |||||||
|
ICS8431AM-21LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 25 MHz | 350 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 155 mA | 3.465 V | 3.135 V | OTHER | R-PDSO-G28 | Not Qualified | e3 | 85 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 18.05 mm | INTEGRATED DEVICE TECHNOLOGY INC | 7.50 X 18.05 MM, 2.25 MM HEIGHT, ROHS COMPLIANT, MS-013, MO-119, SOIC-28 | unknown | SOIC | 28 | EAR99 | 8542.39.00.01 |