Filter Your Search
1 - 10 of 72 results
|
ICS85301AKT
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.5 V | 490 ps | 490 ps | 1 | YES | HVQCCN | 85301 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | DIFFERENTIAL MUX | 1 | 2.625 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | HVQCCN, LCC16,.12SQ,20 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
ICS853014BG
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 550 ps | 595 ps | 1 | YES | TSSOP | 853014 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V | DIFFERENTIAL MUX | 5 | 25 ps | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | not_compliant | 8542.39.00.01 | ||
|
ICS853016AGT
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | YES | TSSOP | 853016 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | DIFFERENTIAL | 1 | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, TSSOP8,.19 | 8 | not_compliant | 8542.39.00.01 | |||||||
|
ICS853011CM
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 345 ps | 1 | YES | SOP | 853011 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V | DIFFERENTIAL | 2 | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 | ||||
|
ICS853016AMT
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 1 | YES | SOP | 853016 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | DIFFERENTIAL | 1 | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 | |||||
|
ICS85301AGLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 490 ps | 1 | YES | TSSOP | 85301 | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | DIFFERENTIAL MUX | 1 | 2.625 V | 2.375 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 4.40 X 5 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 | 16 | unknown | 8542.39.00.01 | |||||||
|
ICS853013AMLFT
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 3.3 V | 520 ps | 2 | YES | SOP | 853013 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -5.25V | DIFFERENTIAL | 3 | 40 ps | 5.25 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED CIRCUIT SYSTEMS INC | 7.50 X 12.80 MM, 2.30 MM HEIGHT, LEAD FREE, MS-013, MO-119, SOIC-20 | unknown | |||||||||||
|
ICS853016AMLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | SOP | 853016 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | DIFFERENTIAL | 1 | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | ||||||||
|
ICS853011CMT
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 345 ps | 1 | YES | SOP | 853011 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V | DIFFERENTIAL | 2 | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 | ||||
|
ICS853014BGT
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 3.3 V | 550 ps | 1 | YES | TSSOP | 853014 | LOW SKEW CLOCK DRIVER | DIFFERENTIAL MUX | 5 | 25 ps | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | INTEGRATED CIRCUIT SYSTEMS INC | TSSOP | TSSOP, | 20 | unknown | 8542.39.00.01 |