Filter Your Search
1 - 2 of 2 results
|
ICS85314AMI-11LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1.8 ns | 1 | YES | SOP | 85314 | LOW SKEW CLOCK DRIVER | DIFFERENTIAL MUX | 5 | 30 ps | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 7.50 X 12.80 MM, 2.30 MM HEIGHT, MS-013, MO-119, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
ICS85314AMI-11LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1.8 ns | 1 | YES | SOP | 85314 | LOW SKEW CLOCK DRIVER | DIFFERENTIAL MUX | 5 | 30 ps | 3.8 V | 2.375 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 |