Filter Your Search
1 - 2 of 2 results
|
ICS8532AY-01LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.5 ns | 1 | YES | LQFP | LOW SKEW CLOCK DRIVER | 500 MHz | DIFFERENTIAL MUX | 17 | 50 ps | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | e3 | 70 °C | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | 52 | compliant | 8542.39.00.01 | ||
|
ICS8532AY-01LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.5 ns | 1 | YES | LQFP | LOW SKEW CLOCK DRIVER | 500 MHz | DIFFERENTIAL MUX | 17 | 50 ps | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | e3 | 70 °C | 52 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | 52 | compliant | 8542.39.00.01 |