Filter Your Search
1 - 2 of 2 results
|
ICS85354AKLFT
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 2.5 V | 445 ps | 2 | 2 | 1 | YES | HVQCCN | OPEN-COLLECTOR | 85354 | MULTIPLEXER | ECL MODE: VCC = 0V WITH VEE = -2.375 TO -3.465V; ALSO OPERATES WITH 3.3V SUPPLY | COMPLEMENTARY | 3.465 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | INTEGRATED CIRCUIT SYSTEMS INC | 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16 | unknown | |||||||||
|
ICS85354AKLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 445 ps | 2 | 2 | 1 | YES | HVQCCN | OPEN-COLLECTOR | 85354 | MULTIPLEXER | ECL MODE: VCC = 0V WITH VEE = -2.375 TO -3.465V; ALSO OPERATES WITH 3.3V SUPPLY | COMPLEMENTARY | 3.465 V | 2.375 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | INTEGRATED DEVICE TECHNOLOGY INC | 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-220, VFQFN-16 | unknown | QFN | 16 | 8542.39.00.01 |