Filter Your Search
1 - 4 of 4 results
|
ICS853P022AGLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL MODE : VEE = -2.375V TO -5.25V WITH VCC=0V | 2 | NONE | COMPLEMENTARY | 5.25 V | 2.375 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 3 X 3 MM, 0.95 MM HEIGHT, LEAD FREE, MO-187, TSSOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
ICS853P022AGLFT
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 3.3 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL MODE : VEE = -2.375V TO -5.25V WITH VCC=0V | 2 | NONE | COMPLEMENTARY | 5.25 V | 2.375 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTEGRATED CIRCUIT SYSTEMS INC | 3 X 3 MM, 0.95 MM HEIGHT, LEAD FREE, MO-187, TSSOP-8 | unknown | |||||||
|
ICS853P022AGLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL MODE : VEE = -2.375V TO -5.25V WITH VCC=0V | 2 | NONE | COMPLEMENTARY | 5.25 V | 2.375 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 3 X 3 MM, 0.95 MM HEIGHT, LEAD FREE, MO-187, TSSOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
ICS853P022AGLF
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 3.3 V | 1 | TTL/CMOS TO PECL TRANSLATOR | ECL MODE : VEE = -2.375V TO -5.25V WITH VCC=0V | 2 | NONE | COMPLEMENTARY | 5.25 V | 2.375 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | INTEGRATED CIRCUIT SYSTEMS INC | 3 X 3 MM, 0.95 MM HEIGHT, LEAD FREE, MO-187, TSSOP-8 | unknown |