Filter Your Search
1 - 3 of 3 results
|
ICS87004AGLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 6.9 ns | 6.2 ns | 1 | YES | TSSOP | 87004 | PLL BASED CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | 15.625 MHz | DIFFERENTIAL MUX | 4 | 45 ps | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | ||
|
ICS87004AGLF
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 2.5 V | 6.9 ns | 1 | YES | TSSOP | 87004 | PLL BASED CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | 15.625 MHz | DIFFERENTIAL MUX | 4 | 45 ps | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | INTEGRATED CIRCUIT SYSTEMS INC | 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | unknown | ||||||||||||
|
ICS87004AGLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 6.9 ns | 6.2 ns | 1 | YES | TSSOP | 87004 | PLL BASED CLOCK DRIVER | ALSO OPERATES AT 3.3V SUPPLY | 15.625 MHz | DIFFERENTIAL MUX | 4 | 45 ps | 2.625 V | 2.375 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 4.40 X 7.80 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 |