Filter Your Search
1 - 10 of 12 results
|
ICS873033AGLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 530 ps | 1 | YES | TSSOP | OPEN-COLLECTOR | 873033 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | DIFFERENTIAL | 1 | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-187, TSSOP-8 | 8 | unknown | 8542.39.00.01 | ||
|
ICS873033AMLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 530 ps | 1 | YES | SOP | OPEN-COLLECTOR | 873033 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | DIFFERENTIAL | 1 | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 3.90 X 4.90 MM, 1.37 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | 8 | unknown | 8542.39.00.01 | ||
|
ICS873033AMT
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 530 ps | 1 | YES | SOP | OPEN-COLLECTOR | 873033 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | DIFFERENTIAL | 1 | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 8 | not_compliant | 8542.39.00.01 | ||
|
ICS873033AMLFT
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 3.3 V | 530 ps | 1 | YES | SOP | 873033 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | DIFFERENTIAL | 1 | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 3.90 X 4.90 MM, 1.37 MM HEIGHT, MS-012, SOIC-8 | unknown | |||||||||
|
ICS873033AMLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 530 ps | 1 | YES | SOP | OPEN-COLLECTOR | 873033 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | DIFFERENTIAL | 1 | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 3.90 X 4.90 MM, 1.37 MM HEIGHT, ROHS COMPLIANT, MS-012, SOIC-8 | 8 | unknown | 8542.39.00.01 | ||
|
ICS873033AGLF
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 3.3 V | 530 ps | 1 | YES | TSSOP | 873033 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | DIFFERENTIAL | 1 | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | INTEGRATED CIRCUIT SYSTEMS INC | 3 X 3 MM, 0.95 MM HEIGHT, MO-187, TSSOP-8 | unknown | ||||||||||
|
ICS873033AG
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 530 ps | 1 | YES | TSSOP | OPEN-COLLECTOR | 873033 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | DIFFERENTIAL | 1 | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 3 X 3 MM, 0.95 MM HEIGHT, MO-187, TSSOP-8 | 8 | not_compliant | 8542.39.00.01 | ||||
|
ICS873033AM
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 530 ps | 1 | YES | SOP | OPEN-COLLECTOR | 873033 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | DIFFERENTIAL | 1 | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, | 8 | not_compliant | 8542.39.00.01 | ||
|
ICS873033AMLF
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 3.3 V | 530 ps | 1 | YES | SOP | 873033 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | DIFFERENTIAL | 1 | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED CIRCUIT SYSTEMS INC | 3.90 X 4.90 MM, 1.37 MM HEIGHT, MS-012, SOIC-8 | unknown | ||||||||||
|
ICS873033AGLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 530 ps | 1 | YES | TSSOP | OPEN-COLLECTOR | 873033 | LOW SKEW CLOCK DRIVER | ECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | DIFFERENTIAL | 1 | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 3 X 3 MM, 0.95 MM HEIGHT, ROHS COMPLIANT, MO-187, TSSOP-8 | 8 | unknown | 8542.39.00.01 |