Filter Your Search
1 - 2 of 2 results
|
ICS8733BY-01LFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 1 | YES | LQFP | PLL BASED CLOCK DRIVER | 38.88 MHz | DIFFERENTIAL MUX | 2 | 10 ps | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | 32 | unknown | 8542.39.00.01 | ||
|
ICS8733BY-01LFT
Integrated Circuit Systems Inc
|
Check for Price | Yes | Transferred | 3.3 V | 1 | YES | LQFP | PLL BASED CLOCK DRIVER | 38.88 MHz | DIFFERENTIAL MUX | 2 | 10 ps | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | INTEGRATED CIRCUIT SYSTEMS INC | 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | unknown |