Filter Your Search
1 - 2 of 2 results
|
ICS9159N-05
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 20 MHz | 66.6 MHz | NO | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.7 V | 3 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 28 | compliant | EAR99 | 8542.39.00.01 | ||
|
ICS9159N-05LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 66.6 MHz | NO | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.7 V | 3 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, | 28 | compliant | EAR99 | 8542.39.00.01 |