Filter Your Search
1 - 6 of 6 results
|
ICS950220FT
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | YES | 3.3 V | 360 mA | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ICS950220AFLF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 14.318 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 360 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | SSOP | 0.300 INCH, GREEN, MO-118, SSOP-48 | 48 | ||
|
ICS950220FLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | YES | 3.3 V | 360 mA | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
ICS950220AFLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 14.318 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 360 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | SSOP | 0.300 INCH, GREEN, MO-118, SSOP-48 | 48 | ||
|
ICS950220YFT
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 14.318 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | SSOP | 0.300 INCH, MO-118, SSOP-48 | 48 | |||||||
|
ICS950220YFLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 14.318 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | SSOP | SSOP, | 48 |