Filter Your Search
1 - 10 of 13 results
|
ICS950401FLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 14.318 MHz | 220 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 180 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
ICS950401YF-T
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 14.318 MHz | 220 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | SSOP | 0.300 INCH, MO-118, SSOP-48 | 48 | |||||||
|
ICS950401YFLF-T
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 14.318 MHz | 220 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | SSOP | SSOP, | 48 | |||||||
|
ICS950401FLF-T
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 14.318 MHz | 220 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 180 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | INTEGRATED CIRCUIT SYSTEMS INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ICS950401F-T
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 14.318 MHz | 220 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 180 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | INTEGRATED CIRCUIT SYSTEMS INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
ICS950401GT
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 14.318 MHz | 220 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 180 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ICS950401YGLF-T
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 14.318 MHz | 220 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | TSSOP | TSSOP, | 48 | |||||||
|
ICS950401YG-T
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 14.318 MHz | 220 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 1 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | TSSOP | 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-48 | 48 | ||||||
|
ICS950401YFT
Integrated Device Technology Inc
|
Check for Price | No | No | Active | 14.318 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 225 | 30 | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | INTEGRATED CIRCUIT SYSTEMS INC | unknown | SSOP | 0.300 INCH, MO-118, SSOP-48 | 48 | ||||||||
|
ICS950401GLF-T
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 14.318 MHz | 220 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 180 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | INTEGRATED CIRCUIT SYSTEMS INC | unknown | EAR99 | 8542.39.00.01 | TSSOP, TSSOP48,.3,20 |