Filter Your Search
1 - 10 of 12 results
|
ICS950805G-T
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 14.318 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 360 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | INTEGRATED CIRCUIT SYSTEMS INC | TSSOP, TSSOP56,.3,20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
ICS950805GLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 14.318 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 360 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
ICS950805YGLF-T
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 14.318 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 70 °C | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | TSSOP | 56 | |||||||
|
ICS950805YG-T
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 14.318 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 70 °C | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | TSSOP | 56 | ||||||
|
ICS950805GLF-T
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 14.318 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 360 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | INTEGRATED CIRCUIT SYSTEMS INC | TSSOP, TSSOP56,.3,20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ICS950805YFLF-T
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 14.318 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 70 °C | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP, | compliant | EAR99 | 8542.39.00.01 | SSOP | 56 | |||||||
|
ICS950805YF-T
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 14.318 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP, | compliant | EAR99 | 8542.39.00.01 | SSOP | 56 | |||||||
|
ICS950805FLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 14.318 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 360 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
ICS950805GT
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 14.318 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 360 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ICS950805FT
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 14.318 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | 360 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.39.00.01 |