Parametric results for: ICS952624 under Clock Generators

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: ics952624
Select parts from the table below to compare.
Compare
Compare
ICS952624YFLFT
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 14.3182 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G48 Not Qualified e3 70 °C 48 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 2.8 mm 7.5 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP MO-118, SSOP-48 48 compliant EAR99 8542.39.00.01
ICS952624FT
Integrated Device Technology Inc
Check for Price No Obsolete 14.318 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC 350 mA 3.6 V 3 V COMMERCIAL R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL INTEGRATED CIRCUIT SYSTEMS INC SSOP, SSOP48,.4 unknown EAR99 8542.39.00.01
ICS952624YFT
Integrated Device Technology Inc
Check for Price No No Transferred 14.3182 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 2.8 mm 7.5 mm 15.875 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP, 48 compliant EAR99 8542.39.00.01