Filter Your Search
1 - 2 of 2 results
|
ICSSSTVA16857YGLF-T
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 2.6 ns | 1 | 14 | YES | TSSOP | POSITIVE EDGE | SSTV | D FLIP-FLOP | 270 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 6.10 MM WIDTH, 0.50 MM PITCH, MO-153, LEAD FREE, TSSOP-48 | 48 | compliant | 8542.39.00.01 | ||
|
ICSSSTVA16857YGLF-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 2.5 V | 2.6 ns | 1 | 14 | YES | TSSOP | POSITIVE EDGE | SSTV | D FLIP-FLOP | 270 MHz | TRUE | 2.7 V | 2.3 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | RENESAS ELECTRONICS CORP | TSSOP, | compliant | 8542.39.00.01 |