Filter Your Search
1 - 2 of 2 results
|
IDC7328ER101M
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 190 mΩ | 20 % | YES | 100 kHz | 1.8 A | FERRITE | 7360 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 7.11 mm | 18.54 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
IDC7328ER101M
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 190 mΩ | 20 % | YES | 100 kHz | 1.8 A | FERRITE | 7360 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 7.11 mm | 18.54 mm | 15.24 mm | VISHAY DALE | 7360 | unknown | Vishay | EAR99 | 8504.50.80.00 |