Filter Your Search
1 - 10 of 48 results
|
IDC7328ER331M
Vishay Intertechnologies
|
$0.6633 | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 560 mΩ | 20 % | YES | 100 kHz | 1 A | FERRITE | 7360 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 7.11 mm | 18.54 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||||||||||||||||||||
|
IDC7328ER221M
Vishay Intertechnologies
|
$0.6775 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 380 mΩ | 20 % | YES | 100 kHz | 1.2 A | FERRITE | 7360 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 7.11 mm | 18.54 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||||||||||||||||||||
|
IDC-7328150UH20%
Vishay Dale
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 250 mΩ | 20 % | YES | 100 kHz | 1.5 A | FERRITE | HIGH CURRENT INDUCTOR | 1 | NO | YES | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | J BEND | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||
|
IDC73D120T8H
Infineon Technologies AG
|
Check for Price | Yes | Active | YES | 150 °C | -40 °C | 1 | UNCASED CHIP | INFINEON TECHNOLOGIES AG | DIE-1 | not_compliant | EAR99 | 8541.10.00.40 | 2016-10-12 | FAST SOFT RECOVERY HIGH POWER | 1.2 kV | SINGLE | SILICON | RECTIFIER DIODE | 1.52 V | R-XUUC-N1 | 1 | 1 | 150 A | UNSPECIFIED | RECTANGULAR | NOT SPECIFIED | 1.2 kV | 26 µA | 1.2 kV | NO LEAD | UPPER | NOT SPECIFIED | ||||||||||||||||||||||||||
|
IDC7328ER470M
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 86 mΩ | 20 % | YES | 100 kHz | 2.6 A | FERRITE | 7360 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 7.11 mm | 18.54 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||||||||||||||||||||
|
IDC7328ER471M
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 850 mΩ | 20 % | YES | 100 kHz | 820 mA | FERRITE | 7360 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 7.11 mm | 18.54 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||||||||||||||||||||||||
|
IDC73D120T8M
Infineon Technologies AG
|
Check for Price | Yes | Active | YES | 175 °C | -40 °C | 1 | UNCASED CHIP | INFINEON TECHNOLOGIES AG | DIE-1 | not_compliant | EAR99 | FAST SOFT RECOVERY MEDIUM POWER | 1.2 kV | SINGLE | SILICON | RECTIFIER DIODE | 2.05 V | R-XUUC-N1 | 1 | 1 | UNSPECIFIED | RECTANGULAR | NOT SPECIFIED | 1.2 kV | 26 µA | 1.2 kV | NO LEAD | UPPER | NOT SPECIFIED | |||||||||||||||||||||||||||||
|
IDC7328ER102M
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 1.8 Ω | 20 % | YES | 100 kHz | 560 mA | FERRITE | 7360 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 7.11 mm | 18.54 mm | 15.24 mm | VISHAY DALE | 7360 | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
IDC7328ER100M
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 31 mΩ | 20 % | YES | 100 kHz | 4.3 A | FERRITE | 7360 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 7.11 mm | 18.54 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||||||||||||||||||||||||
|
IDC7328ER330M
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 66 mΩ | 20 % | YES | 100 kHz | 3 A | FERRITE | 7360 | HIGH CURRENT INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 7.11 mm | 18.54 mm | 15.24 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |