Filter Your Search
1 - 2 of 2 results
|
IDCP1813ER330M
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 540 mΩ | 20 % | YES | 2.52 MHz | 640 mA | FERRITE | 1816 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | DUAL ENDED | ONE SURFACE | 3.2 mm | 4.5 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
IDCP1813ER330M
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 540 mΩ | 20 % | YES | 2.52 MHz | 640 mA | FERRITE | 1816 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | RECTANGULAR PACKAGE | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | DUAL ENDED | ONE SURFACE | 3.2 mm | 4.5 mm | 4 mm | VISHAY DALE | 1816 | unknown | EAR99 | 8504.50.80.00 |