Filter Your Search
1 - 2 of 2 results
|
IDCP3722ER101M
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 350 mΩ | 20 % | YES | 1 kHz | 970 mA | FERRITE | 3935 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | DUAL ENDED | ONE SURFACE | 5.4 mm | 10 mm | 9 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
IDCP3722ER101M
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 350 mΩ | 20 % | YES | 1 kHz | 970 mA | FERRITE | 3935 | HIGH CURRENT INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | DUAL ENDED | ONE SURFACE | 5.4 mm | 10 mm | 9 mm | VISHAY DALE | 3935 | unknown | Vishay | EAR99 | 8504.50.80.00 |