Filter Your Search
1 - 2 of 2 results
|
IDT2309A-1HDCI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 8.7 ns | 8.7 ns | 1 | YES | SOP | 3-STATE | 2309 | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 12 mA | 8 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.937 mm | 9.9314 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | |||
|
IDT2309A-1HDCI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 8.7 ns | 8.7 ns | 1 | YES | SOP | 3-STATE | 2309 | PLL BASED CLOCK DRIVER | 133 MHz | STANDARD | 12 mA | 8 | 250 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.937 mm | 9.9314 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 |